APM1A0C20Y6 | Schneider Electric
Power supply module, 3-phase, 200 kW, 690 V, for Altivar Process Modular, APM1A0C20Y6
NCNR (non cancelable / non returnable)
Power supply module, APM1A0C20Y6, Schneider Electric
This drive standard power module is a component of altivar process modular drives. This variable speed drive power module can feed 3-phase asynchronous and asynchronous motors. It works at a rated supply voltage of 500V-690V. It is a 110…200kW power module. It must be integrated in a cabinet. It is part of the altivar process modular offer for demanding applications. This kit comprises a power module, a mains unit, a power supply for fan 48 V, a relay for the fan, three fuse holders, two brackets with nuts, and screws and washers for the fuse.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
| Filter | Property | Value |
|---|---|---|
| Version | power supply module | |
| Suitable for | Altivar Process Modular | |
| Power | 200 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Width | 230 mm | |
| Height | 1705 mm | |
| Depth | 510 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |