CCT15367 | Schneider Electric
Acti 9 - IH - mechanical time switch - 7 days - 200 h memory
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.4554 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch | |
| Number of channels | 1 | |
| Function | weekly program | |
| Assembly | DIN rail | |
| Display | No | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |