REXL2TMP7 | Schneider Electric
Time relay, 0.1 s to 100 h, delayed switch-on, 2 Form C (NO/NC), 230 VAC, 5 A/250 VAC, REXL2TMP7
NCNR (non cancelable / non returnable)
Response delayed time relay, REXL2TMP7, Schneider Electric
This Zelio REXL timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 5 A, is 21 mm wide and can be supplied with 230V AC. It is a plug-in device, meaning it is quick and easy to install with the need for tools. It also offers a sealable cover, simple and precise settings with rotary trimmers. It is designed for socket plug in, this allows quick and easy installation and minimizes set up and repair time. Status display with 2 LEDs: visually inspect the status of you system without specialized tools.
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 100 h | |
| Function | delayed switch-on | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 230 VAC | |
| Breaking capacity | 5 A/250 VAC | |
| Connection | push-in |
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |