RE48ACV12MW | Schneider Electric
Clock generator, 0.02 s to 300 h, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE48ACV12MW
NCNR (non cancelable / non returnable)
Time relay, RE48 ACV12MW, Schneider Electric
This Zelio RE48 timing relay can be set between 0.2 seconds and 300 hours, has an output rating of 5 A, is 22.5 mm wide and can be supplied with 24 V to 240V AC. It is a plug-in device, meaning it is quick and easy to install with the need for tools. It also offers a sealable cover, simple and precise settings with rotary trimmers. This relay offers L, Li flashing functions. It is designed for both panel mouting or socket plug in, this gives more flexibility in designing installations and stocking spares. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC. Status display with 2 LEDs: visually inspect the status of you system without specialized tools.
| Filter | Property | Value |
|---|---|---|
| Time display | 0.02 s to 300 h | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | plug-in connection |
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |