RE22R1AKMR | Schneider Electric
Time relay, 0.05 s to 300 h, 2 functions, 1 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R1AKMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0478 € *
Standard delivery time from the manufacturer is: 1 Week
Time relay, RE22R1AKMR, Schneider Electric
This Harmony RE22 modular dual function timer can be set between 1 seconds and 300 hours, has an output rating of 8 amperes and it is 22.5 millimeters wide. This modular dual function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It also offers a sealable cover, simple and precise settings with rotary trimmers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 300 h | |
| Function | 2 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |