RE17RMXMU | Schneider Electric

Multifunction relay, 0.1 s to 100 h, 9 functions, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RMXMU

Order No.: 04P5593
EAN: 3606480552786
MPN:
RE17RMXMU
Series: Harmony
RE17RMXMU Schneider Electric Time Relays Image 1
RE17RMXMU Schneider Electric Time Relays Image 2
RE17RMXMU Schneider Electric Time Relays Image 3
RE17RMXMU Schneider Electric Time Relays Image 4
RE17RMXMU Schneider Electric Time Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.6785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.68 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6785 €
5 pcs.
58.0720 €
*incl. VAT plus shipping costs
Subject to prior sale

Timing relay, RE17RMXMU, Schneider Electric

This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8 A, is 17.5 mm wide and can be supplied with 24V DC, 24 V to 240V AC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Filter Property Value
Time display 0.1 s to 100 h
Function 9 functions
Contact type 1 Form C (NO/NC)
Voltage 24-240 VAC
Breaking capacity 8 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 91070000
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15