RE17RBMU | Schneider Electric
Pulse shaper time relay, 0.1 s to 100 h, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RBMU
NCNR (non cancelable / non returnable)
Timing relay, RE17RBMU, Schneider Electric
This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8 A, is 17.5 mm wide and can be supplied with 24V DC, 24 V to 240V AC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. multi function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 100 h | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VAC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |