RE17LCBM | Schneider Electric
Time relay, 0.1 s to 100 h, delayed switch-off, 24-240 VAC, 0.01 A/250 VAC, RE17LCBM
NCNR (non cancelable / non returnable)
Timing relay, RE17LCBM, Schneider Electric
This Zelio RE17L timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 0.7 A, is 17.5 mm wide and can be supplied with 24 V to 240V AC. It also has a solid state output. It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 100 h | |
| Function | delayed switch-off | |
| Voltage | 24-240 VAC | |
| Breaking capacity | 0.01 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| Date of RoHS guidelines | 3/31/15 |