CCT15234 | Schneider Electric
Staircase timer switch, 0.5 to 60 min, delayed switch-off, 230 VAC, 16 A/230 VAC, CCT15234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4575 € *
Standard delivery time from the manufacturer is: 1 Week
Electromechanical staircase time switch, CCT15234, Schneider Electric
Electronic staircase time switch, MINs-0.5, 20 min, remote switching function. Switch-on duration 30 sec. to 20 minutes, additionally for MINp and MINt long-term switch-on 1 hour continuous operation can be set on the front of the device. Current consumption for illuminated push-buttons max. 150 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 60 min | |
| Function | delayed switch-off | |
| Voltage | 230 VAC | |
| Breaking capacity | 16 A/230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |