CCT15232 | Schneider Electric
Staircase timer switch, 0.5 to 20 min, 230 VAC, 16 A/230 VAC, CCT15232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3806 € *
Available in 3 Days: 64 pcs. - if ordered today
Staircase timer switch, CCT15232, Schneider Electric
MIN electronic staircase timer, width of 18mm, closing and then opening of a contact in a determined time. Adjustable time delay 0.5 to 20 minutes Control circuit with connected standard, or luminous 230 V push buttons. Silent operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 20 min | |
| Voltage | 230 VAC | |
| Breaking capacity | 16 A/230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |