33685 | Schneider Electric
Time relay, 0.25 s, delayed switch-off, 200-250 V AC/DC, 33685
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
386.7619 € *
Standard delivery time from the manufacturer is: 1 Week
Non-adjustable time relay, 33685, Schneider Electric
Non-adjustable time relay for voltage release MN, 200/250 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.25 s | |
| Function | delayed switch-off | |
| Voltage | 200-250 V AC/DC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |