IMT23207 | Schneider Electric
Schneider Electric infrared thermometer, IMT23207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.0728 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
56.07 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0728 €
5 pcs.
54.5615 €
*incl. VAT plus shipping costs
Subject to prior sale
IR Thermometer with LCD display, IMT23207, Schneider Electric
IR thermometer with LCD display for surface measurement.
Features
- Infrared laser measurement
- LCD display
- Laser pointer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 520 °C | |
| Distance/measuring point ratio | 8:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 % | |
| Response Time | 500 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |