A9XAH157 | Schneider Electric
Phase bar, cut to length, 1P+auxiliary switch, 57 HP, 100A for tunnel clamp/double clamp, A9XAH157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2978 € *
Available in 3 Days: 18 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase bar | |
| Version | cut to length, 1P+auxiliary switch, 57 HP, 100A | |
| Suitable for | tunnel clamp/double clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |