NSYTRV702 | Schneider Electric

Terminal block, 2 pole, 25-70 mm², clamping points: 2, gray, screw connection, 192 A, NSYTRV702

Order No.: 04P3896
EAN: 3606480532238
MPN:
NSYTRV702
Series: Linergy
NSYTRV702 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.77 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7714 €
3 pcs.
34.3315 €
5 pcs.
33.0106 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, NSYTRV702, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 70 mm² nominal cross section. The rated operational voltage is 600 V conforming to cURus, 1000 V conforming to CSA and 1000 V conforming to EN/IEC 60947-7-1. The rated current is 192 A conforming to EN/IEC 60947-7-1 and 192 A conforming to CSA and cURus. It has grey surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Sold in lots of 10 units. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 25-70 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 192 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes