NSYTRV502PE | Schneider Electric

Ground terminal, 2 pole, 0.14-6.0 mm², clamping points: 2, green/yellow, screw connection, 150 A, NSYTRV502PE

Order No.: 04P3890
EAN: 3606480532221
MPN:
NSYTRV502PE
Series: Linergy
NSYTRV502PE Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.6841 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.68 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6841 €
3 pcs.
43.8515 €
5 pcs.
42.1736 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version ground terminal
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
Number of terminals 2
Colour green/yellow
Connection screw connection
Rated current 150 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes