NSYTRV44DPE | Schneider Electric
Ground terminal, 4 pole, 0.14-6.0 mm², clamping points: 2, green/yellow, screw connection, NSYTRV44DPE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0190 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
5 pcs.
11.4716 €
10 pcs.
10.9837 €
25 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| Number of terminals | 2 | |
| Colour | green/yellow | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |