NSYTRV43 | Schneider Electric

Terminal block, 3 pole, 0.2-4.0 mm², clamping points: 3, gray, screw connection, 32 A, NSYTRV43

Order No.: 04P3884
EAN: 3606480531972
MPN:
NSYTRV43
Series: Acti 9 iSW-NA
NSYTRV43 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
5 pcs.
4.0936 €
10 pcs.
3.9151 €
25 pcs.
3.6890 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Pin number 3 pole
Cable cross-section 0.2-4.0 mm²
Number of terminals 3
Colour gray
Connection screw connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes