NSYTRV42STAR | Schneider Electric
Knife disconnect terminal block, 2 pole, 0.14-6.0 mm², clamping points: 1, orange, screw connection, 20 A, NSYTRV42STAR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
5 pcs.
6.2832 €
10 pcs.
6.0095 €
25 pcs.
5.6763 €
50 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| Number of terminals | 1 | |
| Colour | orange | |
| Connection | screw connection | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |