NSYTRV42SF5LA | Schneider Electric
Fuse disconnect terminal block, 2 pole, 0.2-4.0 mm², clamping points: 2, black, screw connection, 6 A, NSYTRV42SF5LA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2058 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
3 pcs.
20.2776 €
5 pcs.
19.1709 €
10 pcs.
18.1713 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse disconnect terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| Number of terminals | 2 | |
| Colour | black | |
| Connection | screw connection | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |