NSYTRV42SC | Schneider Electric
Knife disconnect terminal block, 2 pole, 0.14-6.0 mm², clamping points: 1, gray, screw connection, 20 A, NSYTRV42SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
5 pcs.
5.4264 €
10 pcs.
5.1884 €
25 pcs.
4.9028 €
50 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| Number of terminals | 1 | |
| Colour | gray | |
| Connection | screw connection | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |