NSYTRV42PE | Schneider Electric

Ground terminal, 2 pole, 0.14-6.0 mm², clamping points: 2, green/yellow, screw connection, NSYTRV42PE

Order No.: 04P3872
EAN: 3606480531965
MPN:
NSYTRV42PE
Series: Acti 9 iSW-NA
NSYTRV42PE Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Available in 3 Days: 600 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.5335 €
10 pcs.
5.2836 €
25 pcs.
4.9980 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, NSYTRV42PE, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy earth terminal block with 4 mm² nominal cross section. It has green-yellow surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version ground terminal
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
Number of terminals 2
Colour green/yellow
Connection screw connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes