NSYTRV42GN | Schneider Electric

Terminal block, 2 pole, 0.2-4.0 mm², clamping points: 2, green, screw connection, 32 A, NSYTRV42GN

Order No.: 04P3869
EAN: 3606480531927
MPN:
NSYTRV42GN
Series: Linergy
NSYTRV42GN Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8564 €
25 pcs.
1.7374 €
50 pcs.
1.6303 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
Number of terminals 2
Colour green
Connection screw connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes