NSYTRV352 | Schneider Electric

Terminal block, 2 pole, 1.5-50 mm², clamping points: 2, gray, screw connection, 125 A, NSYTRV352

Order No.: 04P3862
EAN: 3606480532153
MPN:
NSYTRV352
Series: Linergy
NSYTRV352 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
5 pcs.
9.0440 €
10 pcs.
8.6394 €
25 pcs.
8.1753 €
50 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, NSYTRV352, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 35 mm² nominal cross section. The rated operational voltage is 600 V conforming to CSA/cURus, 1000 V conforming to EN/IEC 60947-7-1 and 690 V conforming to ATEX Exe II Ex II 2 GD. The rated current is 125 A conforming to EN/IEC 60947-7-1, 150 A conforming to CSA/cURus and 126A conforming to ATEX Exe II Ex II 2 GD. It has grey surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, GL, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 1.5-50 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 125 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes