NSYTRV162SF | Schneider Electric

Terminal block, 2 pole, 1.5-16 mm², clamping points: 2, black, screw connection, 10 A, NSYTRV162SF

Order No.: 04P3851
EAN: 3606480532320
MPN:
NSYTRV162SF
Series: Linergy
NSYTRV162SF Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5676 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
9.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5676 €

Terminal block, NSYTRV162SF, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy fixed carrier terminal block with 16 mm² nominal cross section. The rated operational voltage is 300 V conforming to CSA/cURus and 500 V conforming to EN/IEC 60947-7-1. The rated current is 10 A conforming to EN/IEC 60947-7-1 and 20 A conforming to CSA and cURus. It has black surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (CSA, cURus, DNV, LR, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 1.5-16 mm²
Number of terminals 2
Colour black
Connection screw connection
Rated current 10 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes