NSYTRV162PE | Schneider Electric
Ground terminal, 2 pole, 0.5-16 mm², clamping points: 2, green/yellow, screw connection, 101 A, NSYTRV162PE
NCNR (non cancelable / non returnable)
Terminal block, NSYTRV162PE, SCHNEIDER
Linergy TR is terminal block for Linergy. It belongs to linergy earth terminal block with 16 mm² nominal cross section. It has green-yellow surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).
Features
- Releasing pressure on the sides stops the flow of cable ends
- Facilitates storage by avoiding mixing cable ends of different sizes
- Identifies the cross section of cable ends it contains
- Environmental performance of the product
| Filter | Property | Value |
|---|---|---|
| Version | ground terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| Number of terminals | 2 | |
| Colour | green/yellow | |
| Connection | screw connection | |
| Rated current | 101 A |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |