NSYTRV102BL | Schneider Electric
Terminal block, 2 pole, 0.5-10 mm², clamping points: 2, blue, screw connection, 57 A, NSYTRV102BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
5 pcs.
3.2130 €
10 pcs.
3.0702 €
25 pcs.
2.9036 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| Number of terminals | 2 | |
| Colour | blue | |
| Connection | screw connection | |
| Rated current | 57 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |