NSYTRV102 | Schneider Electric

Terminal block, 2 pole, 0.5-10 mm², clamping points: 2, gray, screw connection, 57 A, NSYTRV102

Order No.: 04P3844
EAN: 3606480532092
MPN:
NSYTRV102
Series: Acti 9 iSW-NA
NSYTRV102 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
5 pcs.
3.2130 €
10 pcs.
3.0702 €
25 pcs.
2.9036 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, NSYTRV102, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 10 mm² nominal cross section. The rated operational voltage is 600 V conforming to CSA/cURus, 1000 V conforming to EN/IEC 60947-7-1 and 690 V conforming to ATEX Exe II Ex II 2 GD. The rated current is 57 A conforming to EN/IEC 60947-7-1, 65 A conforming to CSA/cURus and 54A conforming to ATEX Exe II Ex II 2 GD. It has grey surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 0.5-10 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 57 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No