NSYTRR44 | Schneider Electric

Terminal block, 4 pole, 0.2-4.0 mm², clamping points: 4, gray, spring balancer connection, 32 A, NSYTRR44

Order No.: 04P3835
EAN: 3606480532740
MPN:
NSYTRR44
Series: Acti 9 iSW-NA
NSYTRR44 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
2.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5228 €
Technical specifications
Filter Property Value
Version terminal block
Pin number 4 pole
Cable cross-section 0.2-4.0 mm²
Number of terminals 4
Colour gray
Connection spring balancer connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes