NSYTRR43 | Schneider Electric

Terminal block, 3 pole, 0.2-4.0 mm², clamping points: 3, gray, spring balancer connection, 32 A, NSYTRR43

Order No.: 04P3832
EAN: 3606480532719
MPN:
NSYTRR43
Series: Acti 9 iSW-NA
NSYTRR43 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.3443 €
25 pcs.
2.2134 €
50 pcs.
2.0825 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Pin number 3 pole
Cable cross-section 0.2-4.0 mm²
Number of terminals 3
Colour gray
Connection spring balancer connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes