NSYTRR42PE | Schneider Electric
Ground terminal, 2 pole, 0.08-4.0 mm², clamping points: 2, green/yellow, screw connection, NSYTRR42PE
NCNR (non cancelable / non returnable)
Terminal block, NSYTRR42PE, SCHNEIDER
Linergy TR is terminal block for Linergy. It belongs to linergy earth terminal block with 4 mm² nominal cross section. It has grey surface treatment. Mounting by clip-on and top connection by single-level 1x1 screw terminals. It could be connection and disconnection by flat screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).
Features
- Releasing pressure on the sides stops the flow of cable ends
- Facilitates storage by avoiding mixing cable ends of different sizes
- Identifies the cross section of cable ends it contains
- Environmental performance of the product
| Filter | Property | Value |
|---|---|---|
| Version | ground terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| Number of terminals | 2 | |
| Colour | green/yellow | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |