NSYTRR42 | Schneider Electric

Terminal block, 2 pole, 0.2-4.0 mm², clamping points: 2, gray, spring balancer connection, 32 A, NSYTRR42

Order No.: 04P3829
EAN: 3606480532672
MPN:
NSYTRR42
Series: Acti 9 iSW-NA
NSYTRR42 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7612 €
25 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, NSYTRR42, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 4 mm² nominal cross section. The rated operational voltage is 600 V conforming to CSA/cURus and 800 V conforming to EN/IEC 60947-7-1. The rated current is 32 A conforming to EN/IEC 60947-7-1 and 30 A conforming to CSA and cURus. It has grey surface treatment. Mounting by clip-on and top connection by single-level 1x1 screw terminals. It could be connection and disconnection by flat screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
Number of terminals 2
Colour gray
Connection spring balancer connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes