NSYTRR24PE | Schneider Electric
Ground terminal, 4 pole, 0.08-2.5 mm², clamping points: 4, green/yellow, spring balancer connection, NSYTRR24PE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
5 pcs.
7.1638 €
10 pcs.
6.8425 €
25 pcs.
6.4736 €
50 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| Number of terminals | 4 | |
| Colour | green/yellow | |
| Connection | spring balancer connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |