NSYTRR24 | Schneider Electric

Terminal block, 4 pole, 0.2-2.5 mm², clamping points: 4, gray, spring balancer connection, 24 A, NSYTRR24

Order No.: 04P3821
EAN: 3606480532580
MPN:
NSYTRR24
Series: Acti 9 iSW-NA
NSYTRR24 Schneider Electric Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Available in 3 Days: 800 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.5109 €
25 pcs.
2.3562 €
50 pcs.
2.2253 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, NSYTRR24, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 2.5 mm² nominal cross section. The rated operational voltage is 600 V conforming to CSA/cURus and 800 V conforming to EN/IEC 60947-7-1. The rated current is 192 A conforming to EN/IEC 60947-7-1 and 192 A conforming to CSA and cURus. It has grey surface treatment. Mounting by clip-on and top connection by single-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Filter Property Value
Version terminal block
Pin number 4 pole
Cable cross-section 0.2-2.5 mm²
Number of terminals 4
Colour gray
Connection spring balancer connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes