NSYCCASTE | Schneider Electric

Temperature probe, -30 to 80 °C, NSYCCASTE

Order No.: 03P5326
EAN: 3606480632136
MPN:
NSYCCASTE
NSYCCASTE Schneider Electric Temperature Probes and Indicators
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Temperature sensor, -30 to +80 °C, NSYCCASTE
Temperature sensor, -30 to +80 °C, NSYCCASTE
Order No.: 02P0317
Manufacturer: Schneider Electric
per pc. 35.1764 € *

Temperature sensor, NSYCCASTE, Schneider

Climasys temperature sensor with range of -40 to +80°C, 3 m, suitable for electronic hygrotherm and electronic thermostat.

Technical specifications
Filter Property Value
Product type temperature probe
min. operating temperature -30 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90328900
Compliance
Property Value
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement