CCT593012 | Schneider Electric
Wiser temperature/humidity sensor
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0497 € *
Available in 3 Days: 380 pcs. - if ordered today
Total Price:
84.05 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0497 €
3 pcs.
80.4202 €
5 pcs.
77.0882 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature/humidity sensor, CCT593012, Schneider Electric
Wiser temperature/humidity sensor for heating control of networked Wiser products (Zigbee). Compact sensor size. Up to 64 devices including hub can be connected via one system. 45 x 45 x 17 mm. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Flexible mounting options.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | humidity/temperature sensor | |
| measurement range | -10 to 50 °C to 90% RH | |
| Assembly | screw mounting | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Function | temperature and humidity measurement | |
| Accuracy | 10 to 95% RH | |
| Shell size | 45 x 45 x 17.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |