BMXXCAUSBH018 | Schneider Electric
Programming cable, 1.8 m, for Modicon M262, Harmony GTO, BMXXCAUSBH018
Order No.: 02P2232
EAN: 3595863920208
MPN:
BMXXCAUSBH018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.1913 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | programming cable | |
| Connection (1) | USB type A | |
| Connection (2) | Mini USB type B plug | |
| Cable length | 1.8 m | |
| Suitable for | Modicon M262, Harmony GTO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |