BMXXBC008K | Schneider Electric
Modicon X80 backplane extension cable, 0.8 m, for Modicon M340, BMXXBC008K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3449 € *
Available in 3 Days: 27 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | backplane extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub plug, 9 pole | |
| Cable length | 0.8 m | |
| Suitable for | Modicon M340 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |