990NAD21130 | Schneider Electric
Modicon Quantum modbus plus drop cable, 6 m, for Modicon Momentum/Quantum/Premium, Advantys STB, Lexium 15, 990NAD21130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0776 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modbus plus drop cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Suitable for | Modicon Momentum/Quantum/Premium, Advantys STB, Lexium 15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |