990NAD21110 | Schneider Electric

Modicon Quantum modbus plus drop cable, 2.4 m, for Modicon Momentum/Quantum/Premium, Advantys STB, Lexium 15, 990NAD21110

Order No.: 01P6717
EAN: 3595861136366
MPN:
990NAD21110
Series: Modicon Quantum
990NAD21110 Schneider Electric System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9519 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.9519 €
Technical specifications
Filter Property Value
Product type modbus plus drop cable
Connection (1) D-Sub plug, 9 pole
Connection (2) open end
Cable length 2.4 m
Suitable for Modicon Momentum/Quantum/Premium, Advantys STB, Lexium 15
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes