170MCI10001 | Schneider Electric
Modicon Momentum Interbus cable, 1 m, for Modicon Quantum, 170MCI10001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.1241 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Interbus cable | |
| Connection (1) | plug | |
| Connection (2) | socket | |
| Cable length | 1 m | |
| Suitable for | Modicon Quantum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |