ZENL1121 | Schneider Electric
Auxiliary switch, 1 Form B (N/C), 240 V, 3 A, ZENL1121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Available: 20 pcs.
Available in 3 Days: 3,598 pcs. - if ordered today
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
5 pcs.
4.0579 €
10 pcs.
3.8794 €
15 pcs.
3.6533 €
20 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, ZENL1121, Schneider Electric
Auxiliary switch Harmony XALD / XALK. without latching, contact: 1Ö, stepped switching. back side mounting. For XAPS control station.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |