ZBE102TQ | Schneider Electric

ZBE102TQ

Order No.: 27L6067
EAN: 3389110896718
MPN:
ZBE102TQ
Series: Harmony XB4
ZBE102TQ Schneider Electric Switching Elements Image 1
ZBE102TQ Schneider Electric Switching Elements Image 2
ZBE102TQ Schneider Electric Switching Elements Image 3
ZBE102TQ Schneider Electric Switching Elements Image 4
ZBE102TQ Schneider Electric Switching Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
5 pcs.
3.9270 €
25 pcs.
3.7485 €
50 pcs.
3.5462 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact block, ZBE102TQ, Schneider Electric

This contact block allows fast and easy replacement and configuration of your push buttons and selector switches It protects operators from unexpected contact with live circuits thanks to its IP20 protection index It is easily installed and replaced on XB5 complete push-button units and selector switches via a clip assembly and connects to control circuits with simple screw-clamp connections It is sold by 100 units High performance International standards & certifications ( Marine certification, IP66 IP67 IP69 IP69K, Type 4X)

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Various types of connection: screw clamp, connector, Faston connector or spring terminal
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 1 Form B (N/C)
Connection screw connection
Contact material silver
can be illuminated No
Isolation voltage 600 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes