ZBE1026P3 | Schneider Electric
Harmony kontaktelement med 1xNC kontakt for støvede miljøer (IP5x) med guldbelagte kontaktflader for spadesko (Faston)
NCNR (non cancelable / non returnable)
Single contact block, ZBE1026P3, Schneider Electric
This single contact block for low power switching contacts and dusty environment uses fast-on terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for low power switching contact, allows fast and easy replacement and configuration of specific control and signaling products. It is easily installed and replaced on XB4 and XB5 control and signalling units and connects to control circuits with fast-on connections. It is applicable to be used in dusty environment and helps protect operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | plug-in connection | |
| Contact material | gold | |
| can be illuminated | No |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |