ZBE1025TQ | Schneider Electric
ZBE1025TQ
NCNR (non cancelable / non returnable)
Single contact block, ZBE1025TQ, Schneider Electric
This Harmony XB4 and Harmony XB5 single contact block uses push-in terminal connections. It features 1 normally closed (NC) contact. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. Compact, it is easily installed and replaced on XB4 or XB5 push-button units and selector switches via a clip assembly and connects to control circuits with push-in terminal connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NC contact block types. Vibration resistant push-in connection terminals ensure high vibration resistance making product suitable installation on high impact machine. This contact block is sold by 100. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Large set of accessories to customize your panels
- Colored contact block provides easy function identification
- Push-in connection for time and cost efficiency
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | push-in terminals | |
| Contact material | silver | |
| can be illuminated | No | |
| Isolation voltage | 300 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |