ZBE101TQ | Schneider Electric
ZBE101TQ
NCNR (non cancelable / non returnable)
Contact block, ZBE101TQ, Schneider Electric
This contact block allows fast and easy replacement and configuration of your push buttons and selector switches It protects operators from unexpected contact with live circuits thanks to its IP20 protection index It is easily installed and replaced on XB5 complete push-button units and selector switches via a clip assembly and connects to control circuits with simple screw-clamp connections It is sold by 100 units High performance International standards & certifications ( Marine certification, IP66 IP67 IP69 IP69K, Type 4X)
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Isolation voltage | 600 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |