ZBE1016 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZBE1016
NCNR (non cancelable / non returnable)
Single contact block, ZBE1016, Schneider Electric
This single contact block for low power switching contacts uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for low power switching contact, allows fast and easy replacement and configuration of specific control and signaling products. It is easily installed and replaced on XB4 and XB5 control and signalling units and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP69K protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| Contact material | gold | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |