ZBE1015 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZBE1015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.76 € *
Available in 3 Days: 2,105 pcs. - if ordered today
Single contact block, ZBE1015, Schneider Electric
Control and signalling devices made of metal, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and robust design. The robust 3-point mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | spring-clamp connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |