ZBE101 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZBE101
Unit Price (€ / pc.)
4.4506 € *
Available: 19 pcs.
Available in 3 Days: 58,637 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
5 pcs.
4.2483 €
10 pcs.
4.0460 €
15 pcs.
3.8318 €
20 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, ZBE101, Schneider Electric
Control and signalling devices made of metal, diameter 22mm. The control and signalling devices designed for industry combine simple installation with great flexibility and robust designs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |