ZB6ZB35B | Schneider Electric
Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 120 V, 3 A, ZB6ZB35B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.47 € *
Standard delivery time from the manufacturer is: 1 Week
Light block, ZB6ZB35B, Schneider Electric
This Harmony ZB6ZB35B is a green light block with body/fixing collar and integral LED 12V to 24V, 1 NO + 1 NC. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 120 V | |
| Rated current | 3 A | |
| Isolation voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |