ZB6ZB11B | Schneider Electric

Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZB6ZB11B

Order No.: 06P3733
EAN: 3389110784398
MPN:
ZB6ZB11B
Series: Harmony XB6
ZB6ZB11B Schneider Electric Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9833 €

Light block, ZB6ZB11B, Schneider Electric

This Harmony ZB6ZB11B is a white light block with body/fixing collar with integral LED 12V to 24V, 1 NO. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 1 Form A (N/O)
Connection plug-in connection
Contact material silver
can be illuminated Yes
Rated voltage 120 V
Rated current 3 A
Isolation voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes